Add To Favorites
Product Overview
Digi-Key Part Number FSUSB46K8XCT-ND
Quantity Available 5.118
Can ship immediately

Factory Stock ?: 105.000
Manufacturer

Manufacturer Part Number

FSUSB46K8X

Description IC USB SWITCH DPST US8
Expanded Description USB Switch IC 1 Channel US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FSUSB46
PCN Design/Specification Mold Compound 27/Aug/2008
Catalog Page 1071 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit DPST
Number of Channels 1
On-State Resistance (Max) 6.5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 720MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FSUSB46K8XCT

09:15:43 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85100 8,51
100 0,66350 66,35
500 0,54812 274,06
1.000 0,43272 432,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSUSB46K8XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    105.000 - Factory Stock ?
  • Unit Price: 0,39211
  • Digi-Reel® ? : FSUSB46K8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.118 - Immediate
    105.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback