Add To Favorites
Product Overview
Digi-Key Part Number FSA831AL10X_F131CT-ND
Quantity Available 13.385
Can ship immediately
Manufacturer

Manufacturer Part Number

FSA831AL10X_F131

Description IC CHARGER DETECT SWITCH 10UPAK
Expanded Description Battery Multi-Function Controller IC 10-MicroPak™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FSA831A
PCN Assembly/Origin Mult Device Assembly Site Chg 18/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry -
Number of Cells -
Fault Protection Over Voltage
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-MicroPak™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FSA831AL10X_F131CT

20:06:57 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,71000 7,10
100 0,55300 55,30
500 0,45678 228,39
1.000 0,36060 360,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA831AL10X_F131TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,31042
  • Digi-Reel® ? : FSA831AL10X_F131DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback