Add To Favorites
Product Overview
Digi-Key Part Number FSA4157AL6XCT-ND
Quantity Available 4.871
Can ship immediately

Factory Stock ?: 21.916
Manufacturer

Manufacturer Part Number

FSA4157AL6X

Description IC SWITCH SPDT 6MICROPAK
Expanded Description 1 Circuit IC Switch 2:1 1.15 Ohm 6-MicroPak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSA4157(A)
PCN Design/Specification Die Material, Mold Compound 03/Oct/2008
Marking Content 19/Nov/2013
Catalog Page 1071 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 1.15 Ohm
Channel-to-Channel Matching (ΔRon) 60 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 15ns
-3db Bandwidth 300MHz
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 12pF
Current - Leakage (IS(off)) (Max) 2nA (Typ)
Crosstalk -70dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
 
Additional Resources
Standard Package ? 1
Other Names FSA4157AL6X_NLCT
FSA4157AL6X_NLCT-ND
FSA4157AL6XCT

17:40:45 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54000 5,40
100 0,41360 41,36
500 0,32694 163,47
1.000 0,26156 261,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA4157AL6XTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 0,21426
  • Digi-Reel® ? : FSA4157AL6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.871 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback