Add To Favorites
Product Overview
Digi-Key Part Number FSA2147K8XCT-ND
Quantity Available 3.735
Can ship immediately
Manufacturer

Manufacturer Part Number

FSA2147K8X

Description IC SWITCH DUAL DPST US8
Expanded Description Audio Switch IC 1 Channel US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FSA2147
Catalog Page 1070 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPST
Number of Channels 1
On-State Resistance (Max) 3 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Noise Reduction
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FSA2147K8XCT

15:06:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69800 6,98
100 0,53520 53,52
500 0,42310 211,55
1.000 0,33849 338,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA2147K8XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29782
  • Digi-Reel® ? : FSA2147K8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback