• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number FQT7N10TFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FQT7N10TF

Description MOSFET N-CH 100V 1.7A SOT-223
Expanded Description N-Channel 100V 1.7A (Tc) 2W (Tc) Surface Mount SOT-223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FQT7N10
MA04A Pkg Drawing
Product Training Modules High Voltage Switches for Power Processing
Catalog Page 1344 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.7A (Tc)
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 250pF @ 25V
FET Feature -
Power Dissipation (Max) 2W (Tc)
Rds On (Max) @ Id, Vgs 350 mOhm @ 850mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223-4
Package / Case TO-261-4, TO-261AA
 
Additional Resources
Standard Package ? 1
Other Names FQT7N10TFDKR

09:23:05 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQT7N10TFTR-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 36.000 - Factory Stock ?
  • Unit Price: 0,18433
  • Cut Tape (CT) ? : FQT7N10TFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.050 - Immediate
  • Unit Price: 0,54000
Send Feedback