FQNL2N50BTA | ||
---|---|---|
DigiKey Part Number | FQNL2N50BTACT-ND - Cut Tape (CT) FQNL2N50BTATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | FQNL2N50BTA | |
Description | MOSFET N-CH 500V 350MA TO92-3 | |
Customer Reference | ||
Detailed Description | N-Channel 500 V 350mA (Tc) 1.5W (Tc) Through Hole TO-92-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.3Ohm @ 175mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |