Add To Favorites
Product Overview
Digi-Key Part Number FQD9N25TMCT-ND
Quantity Available 4.918
Can ship immediately

Factory Stock ?: 1.648
Manufacturer

Manufacturer Part Number

FQD9N25TM

Description MOSFET N-CH 250V 7.4A DPAK
Expanded Description N-Channel 250V 7.4A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 7.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 700pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 55W (Tc)
Rds On (Max) @ Id, Vgs 420 mOhm @ 3.7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FQD9N25TMCT

14:37:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,71500 7,15
100 0,55740 55,74
500 0,46042 230,21
1.000 0,36349 363,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQD9N25TMTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,32938
  • Digi-Reel® ? : FQD9N25TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.918 - Immediate
    1.648 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FQD9N25TM_F080TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 0,37904
  • Cut Tape (CT) ? : FQD9N25TM_F080CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.322 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,92000
  • Digi-Reel® ? : FQD9N25TM_F080DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback