Add To Favorites
Product Overview
Digi-Key Part Number FQD12N20TMFSCT-ND
Quantity Available 4.168
Can ship immediately

Factory Stock ?: 1.607
Manufacturer

Manufacturer Part Number

FQD12N20TM

Description MOSFET N-CH 200V 9A DPAK
Expanded Description N-Channel 200V 9A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 910pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 55W (Tc)
Rds On (Max) @ Id, Vgs 280 mOhm @ 4.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FQD12N20TMFSCT

22:44:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75800 7,58
100 0,59100 59,10
500 0,48824 244,12
1.000 0,38545 385,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQD12N20TMFSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,34928
  • Digi-Reel® ? : FQD12N20TMFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.168 - Immediate
    1.607 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback