Add To Favorites
Product Overview
Digi-Key Part Number FQB9N50CTMFSCT-ND
Quantity Available 2.138
Can ship immediately

Factory Stock ?: 3.108
Manufacturer

Manufacturer Part Number

FQB9N50CTM

Description MOSFET N-CH 500V 9A D2PAK
Expanded Description N-Channel 500V 9A (Tc) 135W (Tc) Surface Mount D²PAK (TO-263AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1030pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 135W (Tc)
Rds On (Max) @ Id, Vgs 800 mOhm @ 4.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names FQB9N50CTMFSCT

12:06:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,19100 11,91
100 0,92880 92,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQB9N50CTMFSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
    2.400 - Factory Stock ?
  • Unit Price: 0,74495
  • Digi-Reel® ? : FQB9N50CTMFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.138 - Immediate
    2.400 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback