Add To Favorites
Product Overview
Digi-Key Part Number FQB7P20TMCT-ND
Quantity Available 2.185
Can ship immediately
Manufacturer

Manufacturer Part Number

FQB7P20TM

Description MOSFET P-CH 200V 7.3A D2PAK
Expanded Description P-Channel 200V 7.3A (Tc) 3.13W (Ta), 90W (Tc) Surface Mount D²PAK (TO-263AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FQB7P20, FQI7P20
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging TO263 31/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 7.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 770pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 3.13W (Ta), 90W (Tc)
Rds On (Max) @ Id, Vgs 690 mOhm @ 3.65A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names FQB7P20TMCT

14:03:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,19100 11,91
100 0,92890 92,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQB7P20TMTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,74501
  • Digi-Reel® ? : FQB7P20TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback