Add To Favorites
Product Overview
Digi-Key Part Number FQB34P10TM_F085CT-ND
Quantity Available 8.264
Can ship immediately
Manufacturer

Manufacturer Part Number

FQB34P10TM_F085

Description MOSFET P-CH 100V 33.5A D2PAK
Expanded Description P-Channel 100V 33.5A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount D²PAK (TO-263AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series Automotive, AEC-Q101, QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 33.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2910pF @ 25V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 3.75W (Ta), 155W (Tc)
Rds On (Max) @ Id, Vgs 60 mOhm @ 16.75A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FQB34P10TM_F085CT

02:30:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67
10 2,39800 23,98
100 1,96480 196,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQB34P10TM_F085TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 1,62386
  • Digi-Reel® ? : FQB34P10TM_F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback