Add To Favorites
Product Overview
Digi-Key Part Number FLS0116MXCT-ND
Quantity Available 3.294
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

FLS0116MX

Description IC LED DRIVER OFFLINE DIM 7SOIC
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 7-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FLS0116
Featured Product LED Lighting Solutions
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) -
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel -
Frequency 20kHz ~ 250kHz
Dimming Analog
Applications -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) 7 leads
Supplier Device Package 7-SOIC
 
Additional Resources
Standard Package ? 1
Other Names FLS0116MXCT

04:46:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,19100 11,91
100 0,92890 92,89
500 0,76736 383,68
1.000 0,60581 605,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FLS0116MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 0,54896
  • Digi-Reel® ? : FLS0116MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.294 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback