Add To Favorites
Product Overview
Digi-Key Part Number FIS1100CT-ND
Quantity Available 759
Can ship immediately
Manufacturer

Manufacturer Part Number

FIS1100

Description IMU ACCEL/GYRO 3-AXIS I2C 16LGA
Expanded Description Accelerometer, Gyroscope, 3 Axis Sensor I²C Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Part Status Active
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type I²C
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FIS1100CT

12:41:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,91000 8,91
5 7,81400 39,07
10 7,03300 70,33
25 6,25120 156,28
50 5,78240 289,12
100 5,00090 500,09
500 4,68838 2.344,19
1.000 4,37582 4.375,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FIS1100TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,90698
  • Digi-Reel® ? : FIS1100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback