Add To Favorites
Product Overview
Digi-Key Part Number FDS86240CT-ND
Quantity Available 22.816
Can ship immediately
Manufacturer

Manufacturer Part Number

FDS86240

Description MOSFET N-CH 150V 7.5A 8-SOIC
Expanded Description N-Channel 150V 7.5A (Ta) 2.5W (Ta), 5W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDS86240
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 7.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2570pF @ 75V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 5W (Tc)
Rds On (Max) @ Id, Vgs 19.8 mOhm @ 7.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names FDS86240CT

09:51:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,91100 19,11
100 1,53610 153,61
500 1,26212 631,06
1.000 1,04575 1.045,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS86240TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,94527
  • Digi-Reel® ? : FDS86240DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback