Add To Favorites
Product Overview
Digi-Key Part Number FDS8433ACT-ND
Quantity Available 8.317
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

FDS8433A

Description MOSFET P-CH 20V 5A 8-SOIC
Expanded Description P-Channel 20V 5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FDS8433A
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Catalog Page 1344 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 28nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1130pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 47 mOhm @ 5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0,43000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names FDS8433ACT

03:53:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60500 6,05
100 0,46390 46,39
500 0,36672 183,36
1.000 0,29338 293,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS8433ATR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 0,25813
  • Digi-Reel® ? : FDS8433ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.317 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback