Add To Favorites
Product Overview
Digi-Key Part Number FDS6898AZ_F085CT-ND
Quantity Available 4.545
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

FDS6898AZ_F085

Description MOSFET 2N-CH 20V 9.4A 8SOIC
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 9.4A 900mW Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FDS6898AZ_F085
Video File Driving Automotive Technology
Featured Product One-Stop Automotive Shop
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 9.4A
Rds On (Max) @ Id, Vgs 14 mOhm @ 9.4A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1821pF @ 10V
Power - Max 900mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDS6898AZ_F085CT

02:25:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,64900 16,49
100 1,32530 132,53
500 1,08890 544,45
1.000 0,90222 902,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS6898AZ_F085TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 0,81554
  • Digi-Reel® ? : FDS6898AZ_F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.545 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback