Add To Favorites
Product Overview
Digi-Key Part Number FDME910PZTCT-ND
Quantity Available 5.678
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

FDME910PZT

Description MOSFET P CH 20V 8A MICROFET
Expanded Description P-Channel 20V 8A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDME910PZT
PCN Design/Specification Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2110pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 2.1W (Ta)
Rds On (Max) @ Id, Vgs 24 mOhm @ 8A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package MicroFet 1.6x1.6 Thin
Package / Case 6-PowerUFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDME910PZTCT

02:12:49 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65300 6,53
100 0,50020 50,02
500 0,39544 197,72
1.000 0,31635 316,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDME910PZTTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,25915
  • Digi-Reel® ? : FDME910PZTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.678 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback