Add To Favorites
Product Overview
Digi-Key Part Number FDME1023PZTCT-ND
Quantity Available 9.878
Can ship immediately

Factory Stock ?: 65.000
Manufacturer

Manufacturer Part Number

FDME1023PZT

Description MOSFET 2P-CH 20V 2.6A 6-MICROFET
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 2.6A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDME1023PZT
PCN Design/Specification Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.6A
Rds On (Max) @ Id, Vgs 142 mOhm @ 2.3A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 405pF @ 10V
Power - Max 600mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-MicroFET (1.6x1.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDME1023PZTCT

06:23:02 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57300 5,73
100 0,43910 43,91
500 0,34712 173,56
1.000 0,27770 277,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDME1023PZTTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    65.000 - Factory Stock ?
  • Unit Price: 0,22748
  • Digi-Reel® ? : FDME1023PZTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.878 - Immediate
    65.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback