Add To Favorites
Product Overview
Digi-Key Part Number FDMC8854CT-ND
Quantity Available 3.594
Can ship immediately

Factory Stock ?: 20.954
Manufacturer

Manufacturer Part Number

FDMC8854

Description MOSFET N-CH 30V 15A POWER33
Expanded Description N-Channel 30V 15A (Tc) 2W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3), Power33
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMC8854
PCN Design/Specification Mold Compound 17/March/2008
Catalog Page 1349 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 57nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3405pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta), 41W (Tc)
Rds On (Max) @ Id, Vgs 5.7 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3), Power33
Package / Case 8-PowerWDFN
 
Additional Resources
Standard Package ? 1
Other Names FDMC8854CT

11:59:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,86200 8,62
100 0,67200 67,20
500 0,55506 277,53
1.000 0,43821 438,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC8854TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,39707
  • Digi-Reel® ? : FDMC8854DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.594 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback