Add To Favorites
Product Overview
Digi-Key Part Number FDG315NCT-ND
Quantity Available 2.078
Can ship immediately

Factory Stock ?: 130.358
Manufacturer

Manufacturer Part Number

FDG315N

Description MOSFET N-CH 30V 2A SC70-6
Expanded Description N-Channel 30V 2A (Ta) 750mW (Ta) Surface Mount SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FDG315N
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Mold Compound 07/May/2008
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 220pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Rds On (Max) @ Id, Vgs 120 mOhm @ 2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
 
Additional Resources
Standard Package ? 1
Other Names FDG315NCT

15:12:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,47700 4,77
100 0,35650 35,65
500 0,28012 140,06
1.000 0,21645 216,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG315NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 129.000 - Factory Stock ?
  • Unit Price: 0,19161
  • Digi-Reel® ? : FDG315NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.078 - Immediate
    129.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback