Add To Favorites
Product Overview
Digi-Key Part Number FDFS2P753ZCT-ND
Quantity Available 4.330
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

FDFS2P753Z

Description MOSFET P-CH 30V 3A 8-SOIC
Expanded Description P-Channel 30V 3A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDFS2P753Z
PCN Design/Specification Mold Compound 12/Dec/2007
Catalog Page 1343 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 455pF @ 10V
Vgs (Max) ±25V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 115 mOhm @ 3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names FDFS2P753ZCT

12:32:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57300 5,73
100 0,43930 43,93
500 0,34732 173,66
1.000 0,27786 277,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDFS2P753ZTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: 0,24447
  • Digi-Reel® ? : FDFS2P753ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.330 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback