Add To Favorites
Product Overview
Digi-Key Part Number FDD8444_F085CT-ND
Quantity Available 3.831
Can ship immediately
Manufacturer

Manufacturer Part Number

FDD8444_F085

Description MOSFET N-CH 40V 145A DPAK
Expanded Description N-Channel 40V 145A (Tc) 153W (Tc) Surface Mount TO-252AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 145A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 116nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6195pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 153W (Tc)
Rds On (Max) @ Id, Vgs 5.2 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDD8444_F085CT

18:18:33 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,34900 13,49
100 1,08410 108,41
500 0,89064 445,32
1.000 0,73796 737,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD8444_F085TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,69176
  • Digi-Reel® ? : FDD8444_F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback