Add To Favorites
Product Overview
Digi-Key Part Number FDD6635CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FDD6635

Description MOSFET N-CH 35V 15A DPAK
Expanded Description N-Channel 35V 15A (Ta), 59A (Tc) 3.8W (Ta), 55W (Tc) Surface Mount D-PAK (TO-252AA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDD6635
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1345 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 35V
Current - Continuous Drain (Id) @ 25°C 15A (Ta), 59A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 55W (Tc)
Rds On (Max) @ Id, Vgs 10 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252AA)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FDD6635CT

10:54:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,95000 9,50
100 0,74090 74,09
500 0,61206 306,03
1.000 0,48321 483,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD6635TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,43786
  • Digi-Reel® ? : FDD6635DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback