Add To Favorites
Product Overview
Digi-Key Part Number FDD3706FSCT-ND
Quantity Available 3.917
Can ship immediately

Factory Stock ?: 23.568
Manufacturer

Manufacturer Part Number

FDD3706

Description MOSFET N-CH 20V 14.7A D-PAK
Expanded Description N-Channel 20V 14.7A (Ta), 50A (Tc) 3.8W (Ta), 44W (Tc) Surface Mount D-PAK (TO-252AA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDD3706, FDU3706
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 14.7A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1882pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 44W (Tc)
Rds On (Max) @ Id, Vgs 9 mOhm @ 16.2A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252AA)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDD3706FSCT

15:32:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,79600 7,96
100 0,62010 62,01
500 0,51228 256,14
1.000 0,40444 404,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD3706FSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: 0,36649
  • Digi-Reel® ? : FDD3706FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.917 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback