Add To Favorites
Product Overview
Digi-Key Part Number FDC8884CT-ND
Quantity Available 14.500
Can ship immediately

Factory Stock ?: 75.000
Manufacturer

Manufacturer Part Number

FDC8884

Description MOSFET N-CH 30V 6.5A 6-SSOT
Expanded Description N-Channel 30V 6.5A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount 6-SSOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDC8884
PCN Design/Specification Datasheet Update 20/Jul/2015
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6.5A (Ta), 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 465pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 23 mOhm @ 6.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-SSOT
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names FDC8884CT

10:44:22 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36000 3,60
100 0,26930 26,93
500 0,21156 105,78
1.000 0,16347 163,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDC8884TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    75.000 - Factory Stock ?
  • Unit Price: 0,14471
  • Digi-Reel® ? : FDC8884DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.500 - Immediate
    75.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback