Add To Favorites
Product Overview
Digi-Key Part Number FDC6392SCT-ND
Quantity Available 3.262
Can ship immediately
Manufacturer

Manufacturer Part Number

FDC6392S

Description MOSFET P-CH 20V 2.2A SSOT-6
Expanded Description P-Channel 20V 2.2A (Ta) 960mW (Ta) Surface Mount SuperSOT™-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDC6392S
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 08/April/2008
PCN Packaging Binary Year Code Marking 15/Jan/2014
Catalog Page 1343 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 369pF @ 10V
Vgs (Max) ±12V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 960mW (Ta)
Rds On (Max) @ Id, Vgs 150 mOhm @ 2.2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT™-6
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDC6392S_NLCT
FDC6392S_NLCT-ND
FDC6392SCT

09:18:28 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDC6392STR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17365
  • Digi-Reel® ? : FDC6392SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback