Add To Favorites
Product Overview
Digi-Key Part Number FCPF260N60E-ND
Quantity Available 1.688
Can ship immediately
Manufacturer

Manufacturer Part Number

FCPF260N60E

Description MOSFET N CH 600V 15A TO-220F
Expanded Description N-Channel 600V 15A (Tc) 36W (Tc) Through Hole TO-220F-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series SuperFET® II
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 62nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2500pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 36W (Tc)
Rds On (Max) @ Id, Vgs 260 mOhm @ 7.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220F-3
Package / Case TO-220-3 Full Pack
 
Additional Resources
Standard Package ? 50

22:39:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,97000 2,97
10 2,66600 26,66
100 2,18460 218,46
500 1,85974 929,87
1.000 1,56845 1.568,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback