Add To Favorites
Product Overview
Digi-Key Part Number FAN7554-ND
Quantity Available 1.359
Can ship immediately

Factory Stock ?: 120.000
Manufacturer

Manufacturer Part Number

FAN7554

Description IC REG CTLR FLYBK/FWRD CONV 8DIP
Expanded Description Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN7554
PCN Design/Specification MDIP 05/Oct/2016
Catalog Page 1072 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 9 V ~ 30 V
Frequency - Switching 500kHz
Duty Cycle (Max) 95%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Soft Start
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Additional Resources
Standard Package ? 50
Other Names FAN7554_NL
FAN7554_NL-ND

12:34:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66500 6,65
100 0,50990 50,99
500 0,40312 201,56
1.000 0,32249 322,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback