• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number FAN7382M1XDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAN7382M1X

Description IC GATE DRIVER HI/LO SIDE 14-SOP
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN7382
PCN Design/Specification Datasheet Chg 11/Mar2016
PCN Assembly/Origin Cancellation of PCN P578AAB 20/Apr/2016
S Portland 8” Wafer 05/May/2016
Catalog Page 1069 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 350mA, 650mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 60ns, 30ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOP
 
Additional Resources
Standard Package ? 1
Other Names FAN7382M1XDKR

12:59:33 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7382M1XTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,57646
Send Feedback