Add To Favorites
Product Overview
Digi-Key Part Number FAN6961SZCT-ND
Quantity Available 5.858
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN6961SZ

Description IC PFC CONTROLLER DCM 8SOP
Expanded Description PFC IC Discontinuous Conduction (DCM) 60kHz 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN6961
Catalog Page 1072 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Discontinuous Conduction (DCM)
Frequency - Switching 60kHz
Current - Startup 10µA
Voltage - Supply 13.5 V ~ 24.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN6961SZCT

03:10:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67300 6,73
100 0,51600 51,60
500 0,40790 203,95
1.000 0,32631 326,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN6961SZTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,28711
  • Digi-Reel® ? : FAN6961SZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.858 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback