Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN21SV06EMPXCT-ND
Quantity Available 4.772
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

FAN21SV06EMPX

Description IC REG BUCK ADJ 6A SYNC 25MLP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 25-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN21SV06
Catalog Page 1068 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series TinyBuck®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 19.2V
Current - Output 6A
Frequency - Switching 200kHz ~ 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-WQFN Exposed Pad
Supplier Device Package 25-MLP (5x6)
 
Additional Resources
Standard Package ? 1
Other Names FAN21SV06EMPXCT

02:51:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 6,20300 62,03
100 5,13500 513,50
500 4,47148 2.235,74
1.000 3,89451 3.894,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN21SV06EMPXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 3,64104
  • Digi-Reel® ? : FAN21SV06EMPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.772 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback