Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN2108MPXCT-ND
Quantity Available 10.029
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN2108MPX

Description IC REG BUCK ADJ 8A SYNC 25MLP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 25-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN2108
Catalog Page 1068 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series TinyBuck®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 19.2V
Current - Output 8A
Frequency - Switching 300kHz ~ 600kHz
Synchronous Rectifier Yes
Operating Temperature -10°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-WQFN Exposed Pad
Supplier Device Package 25-MLP (5x6)
 
Additional Resources
Standard Package ? 1
Other Names FAN2108MPXCT

02:17:56 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 3,89000 38,90
100 3,18780 318,78
500 2,71366 1.356,83
1.000 2,28863 2.288,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2108MPXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,11087
  • Digi-Reel® ? : FAN2108MPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback