Add To Favorites
Product Overview
Digi-Key Part Number FAB3103UCXFSCT-ND
Quantity Available 3.938
Can ship immediately
Manufacturer

Manufacturer Part Number

FAB3103UCX

Description IC AMP AUD 2.3W CLASS D 12-WLCSP
Expanded Description Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.86x1.44)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAB3103
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.3W x 1 @ 8 Ohm
Voltage - Supply 2.5 V ~ 5.2 V
Features AGC, Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 12-WLCSP (1.86x1.44)
Package / Case 12-UFBGA, WLCSP
 
Additional Resources
Standard Package ? 1
Other Names FAB3103UCXFSCT

09:16:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87500 8,75
100 0,68210 68,21
500 0,56350 281,75
1.000 0,44487 444,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAB3103UCXFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,40312
  • Digi-Reel® ? : FAB3103UCXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback