Add To Favorites
Product Overview
Digi-Key Part Number EGP30JCT-ND
Quantity Available 3.533
Can ship immediately

Factory Stock ?: 1.250
Manufacturer

Manufacturer Part Number

EGP30J

Description DIODE GEN PURP 600V 3A DO201AD
Expanded Description Diode Standard 600V 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EGP30A - EGP30K
PCN Design/Specification Materials 23/Mar/2007
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 75pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names EGP30JCT

02:29:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,49100 4,91
100 0,36700 36,70
500 0,28836 144,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EGP30JTR-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 2.500 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: 0,21633
Send Feedback