Add To Favorites
Product Overview
Digi-Key Part Number CNY17F4MFS-ND
Quantity Available 2.447
Can ship immediately
Manufacturer

Manufacturer Part Number

CNY17F4M

Description OPTOISO 4.17KV TRANS 6DIP
Expanded Description Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CNY17(F)1-4M, MOC8106,07M
Catalog Page 2478 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 4170Vrms
Current Transfer Ratio (Min) 160% @ 10mA
Current Transfer Ratio (Max) 320% @ 10mA
Turn On / Turn Off Time (Typ) 2µs, 3µs
Rise / Fall Time (Typ) 4µs, 3.5µs (Max)
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.35V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
 
Additional Resources
Standard Package ? 50
Other Names CNY17F4M-ND
CNY17F4MFS

06:34:00 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,52800 5,28
25 0,44080 11,02
100 0,37960 37,96
250 0,33888 84,72
500 0,29146 145,73
1.000 0,22503 225,03
2.500 0,20334 508,35
5.000 0,18978 948,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback