Add To Favorites
Product Overview
Digi-Key Part Number BZX84C11FSCT-ND
Quantity Available 4.971
Can ship immediately

Factory Stock ?: 42.000
Manufacturer

Manufacturer Part Number

BZX84C11

Description DIODE ZENER 11V 350MW SOT23-3
Expanded Description Zener Diode 350mW ±5% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5241BFSCT-ND MMBZ5241B Fairchild/ON Semiconductor Cut Tape (CT) ? 2.308 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names BZX84C11CTFS

04:13:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17700 1,77
100 0,09590 9,59
500 0,05902 29,51
1.000 0,04024 40,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C11FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: 0,03322
  • Digi-Reel® ? : BZX84C11FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.971 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback