Add To Favorites
Product Overview
Digi-Key Part Number BSR18ACT-ND
Quantity Available 6.375
Can ship immediately
Manufacturer

Manufacturer Part Number

BSR18A

Description TRANS PNP 40V 0.2A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT3906FSCT-ND MMBT3906 Fairchild/ON Semiconductor Cut Tape (CT) ? 371.866 - Immediate
0,19000 1
KST3906MTFCT-ND KST3906MTF Fairchild/ON Semiconductor Cut Tape (CT) ? 1.899 - Immediate
18.000 - Factory Stock ?
0,18000 1
Additional Resources
Standard Package ? 1
Other Names BSR18ACT

02:55:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17300 1,73
100 0,09410 9,41
500 0,05786 28,93
1.000 0,03945 39,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSR18ATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03255
  • Digi-Reel® ? : BSR18ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback