Add To Favorites
Product Overview
Digi-Key Part Number BSP50CT-ND
Quantity Available 4.831
Can ship immediately
Manufacturer

Manufacturer Part Number

BSP50

Description TRANS NPN DARL 45V 0.8A SOT-223
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 45V 800mA 1W Surface Mount SOT-223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BSP50
MA04A Pkg Drawing
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA
Current - Collector Cutoff (Max) 50nA
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V
Power - Max 1W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
 
Additional Resources
Standard Package ? 1
Other Names BSP50CT

16:55:28 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,34400 3,44
100 0,23410 23,41
500 0,17562 87,81
1.000 0,13171 131,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSP50TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11723
  • Digi-Reel® ? : BSP50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback