Add To Favorites
Product Overview
Digi-Key Part Number BCW89CT-ND
Quantity Available 13.931
Can ship immediately
Manufacturer

Manufacturer Part Number

BCW89

Description TRANS PNP 60V 0.5A SOT23
Expanded Description Bipolar (BJT) Transistor PNP 60V 500mA 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 5V
Power - Max 350mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCW89CT

06:37:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,16300 1,63
100 0,08680 8,68
500 0,05708 28,54
1.000 0,03881 38,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCW89TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,03400
  • Digi-Reel® ? : BCW89DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback