Add To Favorites
Product Overview
Digi-Key Part Number BC847AMTFCT-ND
Quantity Available 8.136
Can ship immediately

Factory Stock ?: 54.000
Manufacturer

Manufacturer Part Number

BC847AMTF

Description TRANS NPN 45V 0.1A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 310mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BC846-BC850
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V
Power - Max 310mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC850AMTFCT-ND BC850AMTF Fairchild/ON Semiconductor Cut Tape (CT) ? 416 - Immediate
84.000 - Factory Stock ?
0,17000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC847AMTFCT

21:16:00 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15400 1,54
100 0,08340 8,34
500 0,05132 25,66
1.000 0,03498 34,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC847AMTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    54.000 - Factory Stock ?
  • Unit Price: 0,02888
  • Digi-Reel® ? : BC847AMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.136 - Immediate
    54.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback