Add To Favorites
Product Overview
Digi-Key Part Number 74VHCT574AMTCXCT-ND
Quantity Available 4.700
Can ship immediately

Factory Stock ?: 52.500
Manufacturer

Manufacturer Part Number

74VHCT574AMTCX

Description IC D-TYPE POS TRG SNGL 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHCT574A
PCN Packaging Lock Reel Change 23/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 130MHz
Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent 4µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 74VHCT574AMTCXCT

09:15:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42800 4,28
100 0,31970 31,97
500 0,25122 125,61
1.000 0,19412 194,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHCT574AMTCXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    52.500 - Factory Stock ?
  • Unit Price: 0,17183
  • Digi-Reel® ? : 74VHCT574AMTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.700 - Immediate
    52.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback