Add To Favorites
Product Overview
Digi-Key Part Number 74LCX245SJXFSCT-ND
Quantity Available 3.597
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

74LCX245SJX

Description IC TRANSCVR BIDIR 8BIT 20SOP
Expanded Description Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74LCX245
PCN Packaging Lock Reel Change 23/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74LCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SOP
 
You May Also Be Interested In
  • KMR231GLFS - C&K | 401-1429-1-ND DigiKey Electronics
  • KMR231GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,53000
  • 401-1429-1-ND
Additional Resources
Standard Package ? 1
Other Names 74LCX245SJXFSCT

13:29:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75700 7,57
100 0,59040 59,04
500 0,48770 243,85
1.000 0,38504 385,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LCX245SJXFSTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,34890
  • Digi-Reel® ? : 74LCX245SJXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.597 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback