Add To Favorites
Product Overview
Digi-Key Part Number 1016-1973-ND
Quantity Available 817
Can ship immediately
Manufacturer

Manufacturer Part Number

XR28V384IM48-F

Description IC QUAD UART W/FIFO 3.3V 48-TQFP
Expanded Description RS232, RS485 Controller LPC Interface 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XR28V384 Quad UART W/FIFO
Featured Product XR28V384 UART
PCN Assembly/Origin Assembly Subcon Add 27/Feb/2017
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Tray ?
Part Status Active
Protocol RS232, RS485
Function Controller
Interface LPC
Standards -
Voltage - Supply 3.3V
Current - Supply 17mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1016-1973

12:07:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,57000 6,57
10 5,91100 59,11
25 5,38680 134,67
100 4,86160 486,16
250 4,47272 1.118,18
500 4,07404 2.037,02
1.000 3,40314 3.403,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XR28V384IM48TR-F-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,40314
Send Feedback