Add To Favorites
Product Overview
Digi-Key Part Number 1016-1103-5-ND
Quantity Available 990
Can ship immediately
Manufacturer

Manufacturer Part Number

SP3232ECP-L

Description IC TXRX RS232 ESD TRUE 16DIP
Expanded Description 2/2 Transceiver Full RS232 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SP3222E/32E
PCN Assembly/Origin Alternate Assembly Site 27/Jan/2014
PCN Other Multiple Changes 26/Jul/2013
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 235Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1016-1103-5
SP3232ECPL

02:57:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
25 1,05760 26,44
100 0,91940 91,94
250 0,81064 202,66
500 0,71178 355,89
1.000 0,48441 484,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback