Add To Favorites
Product Overview
Digi-Key Part Number 1080-1225-1-ND
Quantity Available 2.355
Can ship immediately
Manufacturer

Manufacturer Part Number

61-238/QK2C-B50632FAGB2/ET

Description LED COOL WHITE 5650K 6SMD
Expanded Description White, Cool 5650K LED Indication - Discrete 3.25V 6-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 61-238/xK2C-Sxxxyyyxxxz/ET
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 5500mcd
Lens Style/Size Oval with Flat Top, 3.96mm x 4.36mm
Voltage - Forward (Vf) (Typ) 3.25V
Current - Test 3 x 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 5650K
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.40mm L x 5.00mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1225-1

02:26:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,65800 6,58
25 0,54480 13,62
100 0,46990 46,99
250 0,41348 103,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1225-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,28360
  • Digi-Reel® ? : 1080-1225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback