Add To Favorites
Product Overview
Digi-Key Part Number 1080-1451-1-ND
Quantity Available 3.408
Can ship immediately
Manufacturer

Manufacturer Part Number

12-21SYGC/S530-E2/TR8

Description LED SUPER YLW/GRN CLEAR RA SMD
Expanded Description Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 12-21SYGC/S530-E2/TR8
PCN Other MSL Update 01/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 26mcd
Lens Style/Size Rectangle with Domed Top, 2.20mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 573nm
Wavelength - Peak 575nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1451-1

17:21:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,22200 2,22
25 0,16360 4,09
100 0,11690 11,69
250 0,07944 19,86
500 0,07010 35,05
1.000 0,05490 54,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback