Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RP109YLC-ND
Quantity Available 32.683
Can ship immediately
Manufacturer

Manufacturer Part Number

WIT-50R-YLC

Description WIRE TIE 8" 50LBS YEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series WIT-50
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 2.00" (50.80mm)
Length 0.667' (203.20mm, 8.00")
Width 0.190" (4.83mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.7 kg)
Features -
Material Polyamide (PA), Nylon
Color Yellow
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names RP109YLC

17:04:25 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,07000 0,07
10 0,06000 0,60
25 0,05400 1,35
100 0,04050 4,05
500 0,03106 15,53
1.000 0,02701 27,01
5.000 0,02161 108,04
10.000 0,02026 202,57
25.000 0,01891 472,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback