Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RP106YLM-ND
Quantity Available 37.232
Can ship immediately
Manufacturer

Manufacturer Part Number

WIT-40R-YLM

Description WIRE TIE 5.75" 40LBS YEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series WIT-40
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.25" (31.75mm)
Length 0.479' (146.05mm, 5.75")
Width 0.141" (3.58mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.1 kg)
Features -
Material Polyamide (PA), Nylon
Color Yellow
 
Additional Resources
Standard Package ? 1.000
Other Names RP106YL
RP106YL-ND
RP106YLM
WIT-40R-YL
WIT40RYLM

19:41:13 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,05000 0,05
10 0,04200 0,42
25 0,03680 0,92
100 0,02770 2,77
500 0,02124 10,62
1.000 0,01847 18,47
5.000 0,01477 73,87
10.000 0,01385 138,50
25.000 0,01293 323,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback