Add To Favorites
Product Overview
Digi-Key Part Number RPC1673-ND
Quantity Available 4.370
Can ship immediately
Manufacturer

Manufacturer Part Number

SSRS8-12-01

Description BRD SPT SNAP LOCK SCREW MNT 3/4"
Expanded Description Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SSRS Series Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model SSRS8-12-01
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series SSRS8
Part Status Active
Holding Type Snap Lock
Mounting Type Screw Mount
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.878" (22.30mm)
Support Hole Diameter 0.232" (5.90mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.234" (5.94mm)
Mounting Panel Thickness -
Features Stackable
Material Nylon
 
Additional Resources
Standard Package ? 1.000
Other Names 21060056
RPC1673
SSRS8-12-01-ND
SSRS81201

17:25:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,50700 5,07
25 0,46840 11,71
100 0,39020 39,02
500 0,31212 156,06
1.000 0,28092 280,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback