Add To Favorites
Product Overview
Digi-Key Part Number RPC1220-ND
Quantity Available 6.026
Can ship immediately
Manufacturer

Manufacturer Part Number

LWS-A-2-3-01

Description CBL CLIP WIRE SADDLE NAT ARROW
Expanded Description Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.690" H (11.13mm x 17.53mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes Locking
Opening Size 0.438" L x 0.690" H (11.13mm x 17.53mm)
Mounting Type Arrowhead, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.610" (15.50mm)
Width 0.219" (5.56mm)
Height 1.070" (27.18mm)
Panel Hole Size 0.187" (4.75mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.125" (3.18mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 21152006
LWS-A-2-3-01-ND
LWSA2301
RPC1220

19:57:25 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,45400 4,54
25 0,41920 10,48
100 0,34930 34,93
500 0,27942 139,71
1.000 0,25148 251,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback